Denver 111191020540 BTN-211 Over-ear headset Black Mobile phone use

MPN
111191020540
Brand
Denver
EAN-13
5706751085055
Order Code
16-1354
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.92 £20.33
10+ £19.75
50+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 08/10/2026

Denver 111191020540,BTN-211 Over-ear headset, is an advanced auditory device designed for seamless mobile phone use. This black over-ear headset exhibits robust acoustic engineering, ensuring high fidelity audio reproduction and effective noise isolation. It is optimised for mobile communication, featuring integrated controls for convenient call management and multimedia interaction. Engineered for compatibility with a broad range of mobile devices, this headset is suitable for engineers requiring reliable communication tools in dynamic and acoustically challenging environments. Its ergonomic design and durable material construction make it ideal for prolonged use, supporting both professional and personal telecommunication applications.
Type Over-the-ear
Colour Black
Frequency Range 20 Hz - 20kHz
Weight 0.3kg
Bluetooth Version 5.3
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 8.50cm
Headphone Features Headset
Height 19cm
Max. talk Time 20h
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion
Width 18cm

Reviews

Be the first to submit a review

Trustpilot