Denver 111151020880 Btg-213 Bluetooth Speaker Black Wireless Portable Sound

MPN
111151020880
Brand
Denver
EAN-13
5706751082153
Order Code
16-1345
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 17/08/2026

Denver 111151020880 is the manufacturer's part number for the BTG-213 Bluetooth speaker, offering a compact and portable audio solution in black. Designed to provide wireless sound delivery, this speaker utilises Bluetooth technology to enable seamless connectivity with compatible devices, ensuring versatility in various settings. Key attributes include enhanced portability due to its lightweight design, making it suitable for mobile audio applications in engineering projects, workshops, and fieldwork. Its robust construction supports use in diverse environments, allowing engineers to deploy the speaker across multiple contexts where reliable audio output is essential.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 10W
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 0.1W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Max. battery life 4h
Transfer Type Bluetooth®
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot