Denver 111151010902 Lbs-150 Bluetooth Speaker Beige

MPN
111151010902
Brand
Denver
EAN-13
5706751081644
Order Code
16-1342
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 17/08/2026

Denver 111151010902 is a LBS-150 Bluetooth speaker in a beige finish. This speaker is designed with robust wireless connectivity, making it suitable for integration into audio systems where streamlined media playback is required. Its Bluetooth capability ensures seamless communication with multiple devices, facilitating its use in environments ranging from domestic settings to professional spaces that demand high-quality audio output. Additionally, the speaker's compact structure and aesthetic design allow it to be effectively utilised in engineering applications where space is at a premium, yet reliable sound reproduction is necessary. This particular model is ideal for engineers seeking a dependable solution for audio distribution that can be easily incorporated into existing infrastructures.
Type Bluetooth speaker
Impedance Not Applicable
Power - Rated 5W
Bluetooth Version 5.0
Charging Capacity (max.) 10W
Charging Capacity (min.) 1W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Beige
InterFaces (Input) USB C®
Max. battery life 3h
Max. Range 8m
Power Supply Type rechargeable
Transfer Type Bluetooth®
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot