Denso 8605020 Flashing Tape Primer 1 Litre

MPN
8605020
Brand
Denso
EAN-13
5011768100012
Order Code
95-3608
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Denso Flashing Tape Primer is a brush applied solvent-based primer, used for priming surfaces prior to the application of Denso Flashing Tape.

Composition: Solution of oxidised bitumen in aromatic hydrocarbon solvent.
Cleaning solvent: White spirit.

Specifications:
Drying time: 20 - 30 minutes.
Covering capacity: 7 - 8m² per litre.
Application temperature: 0°C to 55°C.
Solids content: 58% of weight.
Volume: 1 litre.


Type Flashing
Colour White
Size 1000ml

Reviews

Be the first to submit a review

Trustpilot