Dencon 9416ORNB 3 Pin Rubber Connector Plug 10A Orange

MPN
9416ORNB
Brand
Dencon
EAN-13
5050423203507
Order Code
97-8154
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

1 x Dencon 3 Pin Rubber Connector Plug 10A Orange.


Colour Orange
Current Rating 10A
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot