Dencon 9412BNB 2 Pin Rubber Connector Plug 10A Black

MPN
9412BNB
Brand
Dencon
EAN-13
5050423018675
Order Code
97-8150
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

1 x Dencon 2 Pin Rubber Connector Plug 10A Black.


Colour Black
Current Rating 10A
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot