Dencon 6283WNB 3 Pin Rubber Plug 13A White

MPN
6283WNB
Brand
Dencon
EAN-13
5012292162835
Order Code
97-8112
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

1 x Dencon 3 Pin Rubber Plug 13A White.


Colour White
Current Rating 13A
Mains Plug Type UK 13A
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot