Dencon 6025NB Shaver Adaptor 13A Fused

MPN
6025NB
Brand
Dencon
EAN-13
5012292160251
Order Code
97-8110
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Dencon Fused Shaver Adaptor. Conforms to BSI1363/3 and Asta Approved.


Colour White
Current Rating 13A
Mains Plug Type Travel adapter
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot