Dencon 1661 Australian Travel Adaptor 10A

MPN
1661
Brand
Dencon
EAN-13
5050423027714
Order Code
97-8062
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dencon Travel Adaptor for UK visitors to Australia. Pins are fixed.


Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot