Dencon 1650NB Easy Pull Plug 13A White

MPN
1650NB
Brand
Dencon
EAN-13
5050423201107
Order Code
97-8060
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Dencon Easy Pull Plug features a handle for assistance when inserting and removing the plugs from sockets. Ideal for anyone with arthritis, a weak grip, or when plugs or sockets are a tight fit.


Colour White
Current Rating 13A
Mains Plug Type UK 13A
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot