Deltron Connectors DT 09 PY/2 D-SUB plug 180 ° pins 9 Soldering Pins

Deltron Connectors DT 09 PY/2 D-sub plug is a reliable and precise D-sub connector featuring 9 soldering pins. With a 180° configuration, this robust connector is designed for secure and efficient electrical connections in various industrial and electronic applications. Typical uses include data transmission and networking, ensuring stable and high-quality performance in demanding environments.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Type No. of Ways Number of pins Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating cycles Misc Attribute No. of Rows Temperature Range Test Voltage
Deltron Connectors DT 09 PY/2 D-SUB plug 180 ° pins 9 Soldering Pins
Deltron Connectors DT 09 PY/2 D-SUB plug 180 ° pins 9 Soldering Pins
Standard range
Order code: 67-0821
MPN: DT 09 PY/2

Despatched within 4 working days - 26 in stock
1+ £4.14
5+ £4.00
Price per unit Ex VAT
Plug, right angle BackShell Mounting 9 9 Plug 180 Degree 180° Nickel plated and gold plated Copper White 200 Deltron 2 – 55 °C to + 125°C 1000V
Deltron Connectors DT 25 PZ/2 D-SUB plug 180 ° pins 25 Solder bucket
Deltron Connectors DT 25 PZ/2 D-SUB plug 180 ° pins 25 Solder bucket
Standard range
Order code: 67-0822
MPN: DT 25 PZ/2

Despatched within 4 working days - 35 in stock
1+ £7.85
Price per unit Ex VAT
Plug, straight Solder bucket 25 25 Plug 180 Degree 180° Nickel plated and gold plated Copper White 200 Deltron 2 – 55 °C to + 125°C 1000V
Deltron Connectors DT 37 PZ/2 D-SUB plug 180 ° pins 37 Solder bucket
Deltron Connectors DT 37 PZ/2 D-SUB plug 180 ° pins 37 Solder bucket
Standard range
Order code: 67-0823
MPN: DT 37 PZ/2

Despatched within 4 working days - 5 in stock
1+ £10.60
5+ £10.53
Price per unit Ex VAT
Plug, straight Solder bucket 37 37 Plug 180 Degree 180° Nickel plated and gold plated Copper White 200 Deltron 2 – 55 °C to + 125°C 1000V


Trustpilot