Deltron Connectors DT 37 PZ/2 D-SUB plug 180 ° pins 37 Solder bucket

MPN
DT 37 PZ/2
EAN-13
4064161282305
Order Code
67-0823
Country of Origin
Switzerland

Discontinued


Deltron Connectors DT 37 PZ/2 D-sub plug is a robust and reliable 37-pin connector featuring solder bucket pin termination, designed for secure and efficient connectivity. This high-quality D-sub connector is perfect for applications requiring stable and versatile connections, such as network environments and data transfer interfaces. Its 180° pin orientation ensures compatibility with a wide range of electronic and communication devices.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating Cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 37
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Plug

Trustpilot