Deltron Connectors DT 25 PZ/2 D-SUB plug 180 ° pins 25 Solder bucket

MPN
DT 25 PZ/2
EAN-13
2050006051115
Order Code
67-0822
Country of Origin
Switzerland
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.91 £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Deltron Connectors DT 25 PZ/2 D-sub plug is a robust 25-pin solder bucket connector, designed for reliable and secure data transmission. This high-quality D-sub connector is ideal for applications requiring a dependable and durable connection, such as in industrial machinery, computer interface systems, and telecommunications equipment. With its 180° pin configuration, it facilitates easy integration into various electronic devices, making it a versatile choice for engineers and technicians.
Type Plug
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 25
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot