Deltron Connectors DT 09 PY/2 D-SUB plug 180 ° pins 9 Soldering Pins

MPN
DT 09 PY/2
EAN-13
2050006056592
Order Code
67-0821
Country of Origin
Switzerland

Discontinued


Deltron Connectors DT 09 PY/2 D-sub plug is a reliable and precise D-sub connector featuring 9 soldering pins. With a 180° configuration, this robust connector is designed for secure and efficient electrical connections in various industrial and electronic applications. Typical uses include data transmission and networking, ensuring stable and high-quality performance in demanding environments.
Plug / Socket Plug, right angle
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating Cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 9
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Plug

Trustpilot