Delta Ohm TP473P.I Needle Probe -50 to 400°C Pt100 SICRAM Connection

Image Representative of Range

Delta Ohm TP473P.I Needle Probe -50 to 400°C Pt100 SICRAM Connection

MPN
TP473P.I
Brand
Delta Ohm
EAN-13
4058175801355
Order Code
08-9111
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Delta Ohm TP473P.I Needle probe, featuring a Pt100 sensor, measures temperatures from -50 up to 400°C. This temperature probe, identified by the code 04058175801355, is ideal for precise temperature monitoring in laboratory and industrial applications. Manufactured by Delta Ohm, the TP473P.I is a reliable instrument for accurate thermometric measurements.
Type Needle probe
Temperature reading range 400°C
(Ø) 4mm
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Delta Ohm thermometer HD2178.2
Dim (Ø x H) 4 mm x 20 mm
Height 20mm
Length 250mm
Pick-up time (details) 5s
Probe Length 150mm
Sensor Type Pt100
Temperature reading range (min.) -50°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot