Delta Ohm HD2302.0 Kit Lux Meter 0.1-200000 lx Rugged SICRAM Connection

Image Representative of Range

Delta Ohm HD2302.0 Kit Lux Meter 0.1-200000 lx Rugged SICRAM Connection

MPN
HD2302.0 und LP471PHOT
Brand
Delta Ohm
EAN-13
4058175801232
Order Code
08-9103
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £577.22 £535.63
10+ £513.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Delta Ohm HD2302.0 und LP471PHOT is a precision lux meter designed to measure light intensity ranging from 0.1 to 200,000 lx. Manufactured by Delta Ohm, this light intensity tester is ideal for assessing brightness in both industrial and commercial settings. It is widely used for ensuring optimal lighting conditions in workplaces, ensuring compliance with safety standards, and conducting photometric research.
Type Lux meter
Illuminance Reading Range 0.1lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 38 x 88 x 140 mm
Display Digital
Height 140mm
Length 38mm
Reading Accuracy 0.1lx
Reading Type Light intensity
Weight 160g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot