Delta Ohm HD2021TBV Lux Meter 2000-20000 lx Indoor/Outdoor Robust Transmitter

Image Representative of Range

Delta Ohm HD2021TBV Lux Meter 2000-20000 lx Indoor/Outdoor Robust Transmitter

MPN
HD2021TBV
Brand
Delta Ohm
EAN-13
4058175801423
Order Code
08-9101
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £247.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Delta Ohm HD2021TBV is a precision lux meter designed to measure light intensity levels from 2000 to 20000 lux. Manufactured by Delta Ohm, it serves as an essential tool for professionals needing accurate brightness detection. This device is commonly used in workplaces, photography studios, and research environments to ensure optimal lighting conditions.
Type Lux meter
Illuminance Reading Range 2000lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 52 x 58 x 65 mm
Height 65mm
Interfaces 3-core
Length 52mm
Reading Type Light intensity
Width 58mm

Reviews

Be the first to submit a review

Trustpilot