Delock 86579 RS-232 Cable D-Sub 9-pin Male to Female Narrow Housing 2m Black

MPN
86579
Brand
Delock
EAN-13
4043619865796
Order Code
20-8783
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This serial cable from Delock is a fully wired null modem cable for printers, measuring instruments, converters, RS-232 hubs, patch panels etc. With this cable RS-232 devices can be connected with each other for data exchange. Mini Sub-D9 connection This cable fits at every RS-232 connection, because the mini Sub-D9 connector (44 x 33.3 x 15 mm) are small and compact. In this way, RS-232 connections lying directly next to each other can be used.
Length 2m
Colour Black
Type Cable D

Reviews

Be the first to submit a review

Trustpilot