Delock 86196 Network outlet Surface-mount CAT 6A White for networking tasks

MPN
86196
Brand
Delock
EAN-13
4043619861965
Order Code
16-1332
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.96
10+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Delock 86196 is a surface-mount network outlet that complies with CAT 6A standards, suitable for high-speed data transmission tasks. This particular model, also identified by the alternate description 3381170, is crafted in a white finish and features robust construction for durability and performance. It supports data rates up to 10 Gbps, making it ideal for applications requiring reliable and efficient connectivity, such as data centres, enterprise networks, and telecom installations. The outlet's precise engineering ensures excellent performance and ease of integration within existing network infrastructures, contributing to optimal network efficiency and stability. Its design facilitates straightforward installation and maintenance, which is beneficial for engineers dealing with complex networking environments.
Type Network junction box
Wireless Standard Not Applicable
Colour White
Depth 54mm
Height 29.5mm
Mounting Type Surface-mount
No. of LAN ports 1
Product Type Network outlet
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box
Weight 0.064
Width 39mm

Reviews

Be the first to submit a review

Trustpilot