Delock 85652 HDMI to DVI 24+1 Cable Bidirectional 1m Gold-plated Triple Shielded

MPN
85652
Brand
Delock
EAN-13
4043619856527
Order Code
20-8765
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Description This HDMI to DVI cable from Delock supports data transfer in both the directions. Thus, it can be used to connect a DVI monitor or projector to the HDMI interface of a PC or notebook or to connect an HDMI monitor or projector to the DVI interface of a PC or notebook. Technical data Connections: 1 x high speed HDMI-A 19-pin plug 1 x DVI 24+1 plug DVI connection with screws Wire cross-section 28 AWG Cable diameter: Approx. 7.3 mm Gold-plated contacts Three-way shielded cable Data transfer rate of up to 7.92 GB/s. Resolution up to 2560 x 1600 @ 60 Hz (Depending on the system and the connected hardware) Colour, black Length including connections (L): Approx. 1 m. System requirements A free HDMI interface or A free DVI interface Package contents HDMI to DVI cable Packaging Retail box
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot