Delock 85544 PC, Laptop Cable [1x DC coaxial connector - 1x USB-A plug] 1.5 m

MPN
85544
Brand
Delock
EAN-13
4043619855445
Order Code
20-8764
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Description This USB cable from Delock is used for the Voltage supply From external devices such as hubs, converter, speaker etc. with a voltage of 5 V. Technical data Connections: 1 x USB Type-A connector 1 x DC hollow plug 90° Voltage: 5 V Wire cross-section 24 AWG Length including connections: Approx. 1.5 m. Specification of the power connection Ground outside, plus inside Dimensions: inner: ø approx. 1.7 mm outer: ø approx. 4.0 mm Length approx. 11.5 mm System requirements PC or notebook with a free USB type A port Package contents USB power cable Packaging Resealable bag

Reviews

Be the first to submit a review

Trustpilot