Delock 83121 USB cable USB 3.0 USB-A plug, USB-A plug 0.50 m Blue

MPN
83121
Brand
Delock
EAN-13
4043619831210
Order Code
20-8662
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

This USB cable complies with the USB 3.0 standard and supports a faster data transfer rate of up to 5 GB/s (Super Speed). The USB-A plug is also compatible with its predecessors USB 2.0 and USB 1.1, so that you can continue to use your existing USB devices. The higher cross section of the power and data cables ensures a reliable connection between the device and your computer. Technical data - USB 3.0 specification; - Connections USB 3.0; - Data transfer rate up to 5 Gbps (Super Speed); - Compatible with USB 2.0 and USB 1.1; - Cable length: 0.5 m.
Colour Blue
Type USB A to USB A

Reviews

Be the first to submit a review

Trustpilot