Delock 82587 Cable DisplayPort 1.1 Male to HDMI-A Male Passive 2 m Black

MPN
82587
Brand
Delock
EAN-13
4043619825875
Order Code
20-8633
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Description This cable from Delock is used to connect devices such as a monitor with HDMI connection to a DisplayPort interface. Technical data Connections: 1 x DisplayPort 20-pin plug 1 x high speed HDMI-A 19-pin plug NXP PTN3361 chipset DisplayPort 1.1 and High Speed HDMI specification Passive cable (level shifter), only suitable for graphics cards with DP++ output Signal direction: DisplayPort input HDMI output Wire cross-section 28 AWG Cable diameter: Approx. 6.5 mm Cable line: Twisted Copper wire Contacts with gold plating Triple shielded cable Transmission of audio and video signals Data transfer rate of up to 8.16 GB/s. Resolution up to 1920 x 1200 @ 60 Hz (depending on the system and the connected one Hardware) Colour, black Length including connections: Approx. 2 m. System requirements A free DisplayPort DP++ socket Package contents DisplayPort to HDMI cable Packaging Retail box
Type DisplayPort
Colour Black

Reviews

Be the first to submit a review

Trustpilot