Delock 81004 HDMI Flat Ribbon Cable 48 Gbps 8K 60 Hz 5 m Black gold-plated eARC

MPN
81004
Brand
Delock
EAN-13
4043619810048
Order Code
20-8623
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

This high-quality high-speed HDMI cable from Delock is used to connect devices with HDMI interfaces, such as TVs, Blu-ray players, screens or projectors. By supporting a maximum bandwidth of 48 Gbps, content can be played back with a resolution of up to 8K Ultra HD (7680 x 4320 @ 60 Hz). Dynamic HDR and Dolby® Vision support Through the support of Dynamic HDR and Dolby® Vision the cable is especially suitable for use in the home theater and gaming area. Colours are displayed true to life with impressive depth, and the brightness and contrast of the picture are reproduced optimally. Perfect sound thanks to earc support The Delock HDMI cable supports enhanced ARC (short ear). As such, HDMI devices such as UHD Blu-ray players can be connected directly to a TV-set, via the audio feedback channel the uncompressed audio signals are then transferred directly and without loss to the connected sound system. This text is machine translated.
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot