Delock 80750 USB-C cable USB 2.0 USB-C® plug, USB-C® plug 0.14 m Black

MPN
80750
Brand
Delock
EAN-13
4043619807505
Order Code
20-8622
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.45
10+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

This Delock USB Ribbon Cable allows you to connect devices with a USB Type-C™ connector to a PC or notebook with a free USB Type-C™ port. It is visually impressive due to its fine textile coating as well as through connections with metal casing. Through the support of the USB Power delivery standards connected devices can be supplied with power, up to 60 W (20 V / 3 A) are possible. Super flexible and flat The USB cable is ideal for connecting it to connections that are difficult to access, where only very little space is available. The material of the cable sheath is flexible and well protected with the textile coating.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot