Delock 66453 USB 2.0 Adapter [1x USB 2.0 connector A - 1x Serial (9-pin)] 0.5 m

MPN
66453
Brand
Delock
EAN-13
4043619664535
Order Code
20-8612
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quick guide This USB 2.0 type A to serial adapter from Delock offers an RS-232 connection for measuring devices, POS systems, printers, modems, IoT devices etc. User-friendly RS-232 plug The RS-232 plug has a small size (39.0 x 33.0 x 14.7 mm) and is therefore easy to use for device connections, cable bushings, patch panels etc.
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot