Delock 66281 USB 2.0 Adapter USB A to Serial 9-pin 1.8 m Black Adapter

MPN
66281
Brand
Delock
EAN-13
4043619662814
Order Code
16-1298
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Delock 66281 is a USB 2.0 adapter designed to facilitate the connection between a USB A port and a serial device featuring a 9-pin interface. This black adapter, with a length of 1.8 metres, enables seamless data transmission by converting USB 2.0 signals to RS-232 serial format, a common requirement in numerous technical and industrial environments. With robust construction conducive to reliable performance, the adapter is suitable for use in scenarios where devices such as modems, industrial equipment, and older peripherals need to be interfaced with modern computer systems. Its application is particularly beneficial in engineering fields where legacy systems are maintained alongside contemporary computing solutions. This product is categorised under USB ports, hubs, and adaptors, highlighting its role as an essential component for connectivity solutions.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Cable Length 1.8m
Cable Use USB 2.0
Type B Serial (9-pin)

Reviews

Be the first to submit a review

Trustpilot