Delock 11500 USB-C® (USB 3.2 2nd Gen) changeover switch Grey

MPN
11500
Brand
Delock
EAN-13
4043619115006
Order Code
20-8550
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Delock USB Type-C™ switch is a manual bi-directional switch for connecting various devices with a USB Type-C™ connector that offers two different applications. Function 1 A USB Type-C™ device, such as a monitor or external memory, can be connected to two computers. The computer that is connected to the device can be selected by pressing a button. Function 2 Two USB Type-C™ devices, such as a monitor or a USB-PD power adapter, can be connected to a computer. The device connected to the computer can be selected by pressing a button. Can be used flexibly The switch supports graphics signals with up to 8K resolution, USB-C™ with up to USB 10 Gbps data rate and Power delivery with up to 100 W. This makes it flexible for different tasks. Note Thunderbolt™ devices or cables are not supported. Please use short and high-quality cables, especially for higher resolutions.
Type USB-C® (USB 3.2 2nd Gen) changeover switch
Colour Grey

Reviews

Be the first to submit a review

Trustpilot