Dell 69KF2 Laptop battery 11.40V 7200mAh Rechargeable

MPN
69KF2
Brand
Dell
EAN-13
4057657559623
Order Code
16-1264
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/08/2026

Dell 69KF2 is a laptop battery with a Manufacturer's Part Number of 69KF2. This rechargeable battery is designed to meet the specific needs of Dell laptops, ensuring compatibility and optimal performance. It operates at a voltage of 11.40 V and a capacity of 7200 mAh, providing a reliable power source for extended use of laptops, which is essential in various engineering applications such as field diagnostics, on-site computing, and portable design work. The battery's robust design supports sustained energy output, making it suitable for use in professional environments where dependable power is critical. This Dell laptop battery, commonly referred to as Akku 69KF2, is an essential component for maintaining the functionality and efficiency of compatible Dell laptops, crucial for users requiring uninterrupted computing capabilities.
Battery Size Non-standard rechargeable
Capacity 86 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1 pc(s)
Voltage 11.4V
Number of battery cells 6
Product colour Black
Product Type Laptop battery
Range of use Laptop
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot