DELL 470-ABPY DELL 470-ABPY InfiniBand/fibre optic cable 1 m QSFP28 Black

MPN
470-ABPY
Brand
Dell
EAN-13
5397184041581
Order Code
71-2557
Country of Origin
China

Discontinued by Manufacturer


This Dell Networking Cable, 1GbE QSFP28 to QSFP28, Passive Copper Direct Attach Cable is used to link your fiber networking devices for high-speed, long-distance connectivity. This 1 m cable features an QSFP28 connector at one end and QSFP28 connector at the other end.

- Provides the necessary link between fiber networking devices for high-speed, long-distance connectivity
- Features an QSFP28 connector at one end and QSFP28 connector at the other end
- Measures 1 m in length

Compatibility

This product is compatible with the following systems:

- Dell Networking S61
- Dell Networking Z91
- PowerEdge C642
- PowerEdge R64
- PowerEdge R74
- PowerEdge R74XD
- PowerEdge R94

Trustpilot