Deko Light Outdoor Light Fittings Outdoor ceiling light 627193

Deko Light Brand: Deko Light
The Deko Light Syrma series comprises versatile outdoor ceiling and wall lights available in various shapes and colours, designed for optimal illumination and aesthetic appeal.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Factory colour Height Length Misc Attribute Number of bulbs Weight Width Type IP Rating Base Energy efficiency rating Light bulb included Material Operating Voltage Protection Class
Deko Light 401011 Syrma Oval Outdoor Ceiling/Wall Light White
Deko Light 401011 Syrma Oval Outdoor Ceiling/Wall Light White
Standard range
Order code: 08-8974
MPN: 401011

Despatched within 4 working days - 9 in stock
1+ £5.47
Price per unit Ex VAT
(L x W x H) 170 x 125 x 110 mm White 110mm 170mm Oval 1 415g 125mm Outdoor ceiling light IP44 E-27 n.rel. No Plastic 230V I
Deko Light 401012 Syrma Outdoor Ceiling/Wall Light Black 1 Pc
Deko Light 401012 Syrma Outdoor Ceiling/Wall Light Black 1 Pc
Standard range
Order code: 08-8975
MPN: 401012

Despatched within 4 working days - 12 in stock
1+ £4.97
Price per unit Ex VAT
(L x W x H) 170 x 125 x 110 mm Black 110mm 170mm Oval 1 415g 125mm Outdoor ceiling light IP44 E-27 n.rel. No Plastic 230V I
Deko Light 401014 Syrma Round Outdoor Ceiling/Wall Light E-27 White
Deko Light 401014 Syrma Round Outdoor Ceiling/Wall Light E-27 White
Order code: 08-8977
MPN: 401014
1+ £10.40
Price per unit Ex VAT
210mm (Ø x H) 210 mm x 105 mm White 105mm Circular 750g Outdoor ceiling light IP44 E-27 n.rel. No Plastic 230V I

Trustpilot