Deko Light 401011 Syrma Oval Outdoor Ceiling/Wall Light White

MPN
401011
Brand
Deko Light
EAN-13
4042943169488
Order Code
08-8974
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Deko Light offers the Syrma Oval Weiß, a versatile outdoor ceiling and wall light in white. It provides durable, weather-resistant lighting for gardens or outdoor areas. Ideal for enhancing the ambiance and safety of outdoor spaces.
Type Outdoor ceiling light
IP Rating IP44
Base E-27
Dim (L x W x H) 170 x 125 x 110 mm
Energy efficiency rating n.rel.
Factory colour White
Height 110mm
Length 170mm
Light bulb included No
Material Plastic
Misc Attribute Oval
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 415g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot