Deko Light 401012 Syrma Outdoor Ceiling/Wall Light Black 1 Pc

MPN
401012
Brand
Deko Light
EAN-13
4042943169495
Order Code
08-8975
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Deko Light Syrma Oval Schwarz 401012 is an outdoor ceiling light and wall light. It features a sleek black design, ideal for enhancing outdoor spaces. Typically used for garden lighting, it provides versatile illumination for walls and ceilings.
Type Outdoor ceiling light
IP Rating IP44
Base E-27
Dim (L x W x H) 170 x 125 x 110 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 110mm
Length 170mm
Light bulb included No
Material Plastic
Misc Attribute Oval
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 415g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot