Deko Light 401014 Syrma Round Outdoor Ceiling/Wall Light E-27 White

MPN
401014
Brand
Deko Light
EAN-13
4042943169518
Order Code
08-8977
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Deko Light's Syrma Rund Weiß 401014 is an outdoor ceiling and wall light featuring a white finish. Designed for garden and outdoor lighting, it supports E-27 bulbs. Ideal for illuminating patios, walls, and garden paths.
Type Outdoor ceiling light
IP Rating IP44
(Ø) 210mm
Base E-27
Dim (Ø x H) 210 mm x 105 mm
Energy efficiency rating n.rel.
Factory colour White
Height 105mm
Light bulb included No
Material Plastic
Misc Attribute Circular
Operating Voltage 230V
Protection Class I
Weight 750g

Reviews

Be the first to submit a review

Trustpilot