Deko Light 862230 OCTO LED Driver 24V/12W CV Constant Voltage

MPN
862230
Brand
Deko Light
EAN-13
4042943170361
Order Code
08-9064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.78
100+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Deko Light's OCTO CV Mini 24V/12W LED driver is a compact constant voltage power supply unit designed to deliver up to 12 watts with a current range of 0 - 500 mA at 24 volts. Ideal for LED strips and other low-voltage LED applications, this driver ensures reliable and efficient performance. The Deko Light 862230 model is suitable for indoor lighting projects seeking a stable power source.
Type LED driver
Output Voltage 24V
Max Output Power 12W
Input Voltage 240V
Colour Black
Connection Open end cable
Dimensions (L x W x H) 50 x 48 x 24 mm
Height 24mm
IP Rating IP65
Length 50mm
Max. output current 500mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 220V
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 0mA
Protection Class II
Width 48mm

Reviews

Be the first to submit a review

Trustpilot