Deko Light 401013 Syrma Oval Outdoor Ceiling/Wall Light E-27 Grey

MPN
401013
Brand
Deko Light
EAN-13
4042943169501
Order Code
08-8976
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Deko Light produces the Syrma Oval Grau 401013, a versatile outdoor wall and ceiling light with an E-27 fitting in a grey finish. This durable unit is ideal for enhancing garden or patio spaces with reliable and stylish illumination. Its robust design makes it suitable for various outdoor lighting needs.
Type Outdoor ceiling light
IP Rating IP44
Base E-27
Dim (L x W x H) 170 x 125 x 110 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 110mm
Length 170mm
Light bulb included No
Material Plastic
Misc Attribute Oval
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 415g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot