Dehner Elektronik YSD 15S-2400630 AC/DC PSU 24V DC 0.63A 15W DIN Rail Mount

MPN
YSD 15S-2400630
EAN-13
4251125203715
Order Code
02-4775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.95 £12.71
10+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dehner Elektronik YSD 15S-2400630 AC/DC PSU module (+ enclosure) is an industrial power supply unit delivering 24 V DC at 0.63 A with a total power output of 15 W. It features a single output and is designed for easy installation on a DIN rail, making it suitable for various industrial applications. This reliable and robust din rail power supply module is ideal for powering control systems and automation equipment.
Number of Outputs 1
Power Rating 15W
Depth 90mm
Dimensions (L x W x H) 90 x 18 x 58mm
Height 58mm
Max. operating temperature (derating) 70°C
Max. output current 1 0.63A
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 2 Switched PSU
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -30°C
Output Current 630mA
Output type (power supply units) Fixed voltage
PSU features Regulated
Type of electric connection Screw terminal
Voltage type (supply voltage) AC/DC PSU module (+ enclosure)
Weight 78g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot