Dehner Elektronik YSD 100L-2404000 AC/DC PSU 24V 4A 96W DIN Rail Mount

MPN
YSD 100L-2404000
EAN-13
4251125203746
Order Code
02-4773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £46.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Dehner Elektronik YSD 100L-2404000 AC/DC PSU module (+ enclosure) provides a reliable 24 V DC output at 4 A, delivering 96 W of power. This industrial power supply unit is ideal for din rail mounting in various applications. It is commonly used in automation and control systems requiring a robust and efficient power source.
Nominal value output current 1 4A
Number of Outputs 1
Power Rating 96W
Depth 100mm
Dimensions (L x W x H) 100 x 51 x 92mm
Height 92mm
Max. operating temperature (derating) 70°C
Max. output current 1 4A
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 2 Switched PSU
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -30°C
Output type (power supply units) Fixed voltage
PSU features Regulated
Type of electric connection Screw terminal
Voltage type (supply voltage) AC/DC PSU module (+ enclosure)
Weight 400g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot