Dehner Elektronik XY 36LE-2401500VH-EW LED Driver 36W 1.5A 24V DC

MPN
XY 36LE-2401500VH-EW
EAN-13
4251125203418
Order Code
02-4771
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Dehner Elektronik manufactures the XY 36LE-2401500VH-EW, a 36-watt LED driver providing constant voltage of 24 V DC and 1.5 A output. It features surge protection and overvoltage protection, enhancing its reliability. This LED transformer is typically utilised for powering LED strips and other LED lighting applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 36W
Output Current 1.5A
Input Voltage 240V AC
Colour Black
Connection Euro plug
Dimensions (L x W x H) 70 x 90 x 45 mm
Height 45mm
Length 70mm
Max. output current 1.5A
Maximum Temperature 40°C
Min. temperature 0°C
Minimum Input Volage 220V AC
Misc Attribute 1 Switched-mode power supply, power supply
Misc Attribute 2 Constant voltage
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark IEC / EN 61347-2-13, EN 55015, EN 61000-3-3; -4-2; -4-3; -4-5, EN 61000-3-2 Class C
Weight 135g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot