Dehner Elektronik LED Drivers LED transformer 618893

Dehner Elektronik offers a range of LED transformers and drivers designed for efficiently converting power for lighting applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dimensions Height Length Max. output current Width Type Max Output Power Input Voltage Colour Connection Maximum Temperature Min. temperature Minimum Input Volage Misc Attribute 1 Misc Attribute 2 Number of Inputs Number of Outputs Protection Class
Dehner Elektronik XY 36LE-1203000VH-EW LED Transformer 36W 12V DC 3A
Dehner Elektronik XY 36LE-1203000VH-EW LED Transformer 36W 12V DC 3A
Standard range
Order code: 02-4770
MPN: XY 36LE-1203000VH-EW

Despatched within 4 working days - 32 in stock
1+ £11.73
Price per unit Ex VAT
12V DC 3A (L x W x H) 90 x 45 x 70 mm 70mm 90mm 3.0A 45mm LED transformer 36W 240V AC Black Euro plug 40°C 0°C 220V AC Switched-mode power supply, power supply Constant voltage 1 1 IP20
Dehner Elektronik XY 36LE-2401500VH-EW LED Driver 36W 1.5A 24V DC
Dehner Elektronik XY 36LE-2401500VH-EW LED Driver 36W 1.5A 24V DC
Standard range
Order code: 02-4771
MPN: XY 36LE-2401500VH-EW

Despatched within 4 working days - 58 in stock
1+ £12.07
Price per unit Ex VAT
24V DC 1.5A (L x W x H) 70 x 90 x 45 mm 45mm 70mm 1.5A 90mm LED transformer 36W 240V AC Black Euro plug 40°C 0°C 220V AC Switched-mode power supply, power supply Constant voltage 1 1 IP20

Trustpilot