Dehner Elektronik XY 36LE-1203000VH-EW LED Transformer 36W 12V DC 3A

MPN
XY 36LE-1203000VH-EW
EAN-13
4251125203401
Order Code
02-4770
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Dehner Elektronik XY 36LE-1203000VH-EW LED driver provides constant voltage output of 36 W, with 3.0 A at 12 V DC. It features surge protection and overvoltage safeguards, ensuring reliable performance. This product is ideal for powering LED strips and other LED lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 36W
Output Current 3A
Input Voltage 240V AC
Colour Black
Connection Euro plug
Dimensions (L x W x H) 90 x 45 x 70 mm
Height 70mm
Length 90mm
Max. output current 3.0A
Maximum Temperature 40°C
Min. temperature 0°C
Minimum Input Volage 220V AC
Misc Attribute 1 Switched-mode power supply, power supply
Misc Attribute 2 Constant voltage
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark IEC / EN 61347-2-13, EN 55015, EN 61000-3-3; -4-2; -4-3; -4-5, EN 61000-3-2 Class C
Weight 135g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot