Dehner Elektronik SYS 1621-60 USB-C PD 3.0 QC Travel charger 45W White

Order Code:

16-1258

Brand: Dehner Elektronik MPN: SYS 1621-60 USB-C PD 3.0 QC with Plug Set EAN-13: 4251125204941
Qty Unit Price (Ex VAT)
1+ £34.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Dehner Elektronik SYS 1621-60 is a sophisticated USB-C power delivery charger with quick charge capabilities, identified by part number 3397125. As , it offers 45 watts of power, supporting both USB-C PD 3.0 and QC standards to ensure efficient charging across a range of compatible devices. It includes a versatile plug set, enabling use in various international regions, making it particularly suitable for engineers and professionals who frequently travel. This travel charger is ideal for applications requiring reliable multi-device compatibility, such as charging laptops, tablets, and smartphones efficiently in differing locales.
Type SYS 1621-60 USB-C PD 3.0 QC with Plug Set
Colour White
Dimensions (L x W x H) 65 x 65 x 28 mm
Height 28mm
Length 65mm
No. of outputs 1
Output Voltage 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.2A
Outputs 1x USB-C®
Power 45W
Product Type Travel charger
Suitable For Universal
Weight 150g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot