Dehner Elektronik SYS 1561-1105-W2E USB Inlet PSU 5V DC 2.1A Multi-Adapter

MPN
SYS 1561-1105-W2E USB Inlet
EAN-13
4251125203173
Order Code
02-4753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.27
10+ £13.09
100+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Dehner Elektronik SYS 1561-1105-W2E USB Inlet is a fixed voltage power supply providing 5 V DC at 2.1 A with a total power output of 10.5 W. It includes adapters for Australia, China, Europe, the UK, and the US, making it suitable for international use. This stabilised PSU can be used for powering toys, electronic devices, or as a reliable mains adapter.
Type Mains PSU (fixed voltage)
Output Current 2.1A
Connection USB
Dim (L x W x H) 90 x 85 x 50 mm
EuP Status Step 2
Height 50mm
Input Voltage 240V AC
Length 90mm
Max. output current 2.1A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output USB
Output current (max.) - rounded 2.1A
Output Voltage 5V DC
Power 10.5W
Used at Indoors
Weight 100g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot