Dehner Elektronik SYS 1548-6524-T3 Bench PSU 24V DC 2.71A 65W Compact

MPN
SYS 1548-6524-T3
EAN-13
4251125202169
Order Code
02-4751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.83
10+ £23.03
100+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Dehner Elektronik SYS 1548-6524-T3 is a bench power supply unit with a fixed voltage of 24 V DC, delivering 2.71 A and 65 W of regulated power. It is typically used for applications requiring a stable and reliable power source for testing and development in laboratories or small-scale workshops. This device is a single-piece, desk-mounted PSU known for its precise voltage and current output, ideal for electronic equipment maintenance or assembly environments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.71A
Power Rating 65W
EuP Status Step 2
Height 35mm
Length 115mm
Max. output current 2.71A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 290g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot