Dehner Elektronik SYS 1548-5012-T2 Bench PSU 12V DC 4.17A 50W Compact Safe

MPN
SYS 1548-5012-T2
EAN-13
4251125202114
Order Code
02-4745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.06
10+ £21.39
100+ £20.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dehner Elektronik SYS 1548-5012-T2 Bench PSU is a fixed voltage power supply unit providing 12 V DC at 4.17 A with a total output of 50 W. This regulated bench PSU is ideal for laboratory, workshop, or educational environments, where stable and reliable power is essential for testing and development tasks. Its robust design ensures consistent performance, making it a dependable choice for powering a variety of electronic projects and experiments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 4.17A
Power Rating 50W
EuP Status Step 2
Height 35mm
Length 115mm
Max. output current 4.17A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 290g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot