Dehner Elektronik SYS 1546-3624-T3 Bench PSU 24V 1.5A 36W for Global Use

MPN
SYS 1546-3624-T3
EAN-13
4251125202091
Order Code
02-4744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.52
10+ £18.10
100+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Dehner Elektronik's SYS 1546-3624-T3 is a bench power supply unit that provides a fixed output of 24 V DC at 1.5 A, with a total power of 36 W. This regulated desktop power supply is suitable for laboratory environments and electronic testing applications. Its compact design makes it ideal for use in workbench setups requiring stable voltage output.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.5A
Power Rating 36W
EuP Status Step 2
Height 33mm
Length 120mm
Max. output current 1.5A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 166g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot