Dehner Elektronik SYS 1546-3612-T3 Bench PSU 12V DC 3A 36W Global Use

MPN
SYS 1546-3612-T3
EAN-13
4251125202084
Order Code
02-4742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dehner Elektronik manufactures the SYS 1546-3612-T3, a bench PSU with a fixed voltage of 12 V DC and a capacity of 3.0 A, offering a power output of 36 W. This regulated desktop power supply unit is ideal for laboratory and workshop settings. It is used to provide stable power for testing electronic devices and circuits.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 36W
EuP Status Step 2
Height 33mm
Length 120mm
Max. output current 3.0A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 166g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot