Dehner Elektronik SYS 1546-3612-T2 Compact 12V 3A 36W Bench PSU Global Use

MPN
SYS 1546-3612-T2
EAN-13
4251125202060
Order Code
02-4741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.52
10+ £18.10
100+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik SYS 1546-3612-T2 is a bench PSU featuring a fixed output of 12 V DC at 3.0 A, delivering 36 W of regulated power. As a desktop power supply, it is ideal for laboratory settings and electronic testing applications. This reliable power supply unit is designed for consistent performance in professional environments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 36W
EuP Status Step 2
Height 33mm
Length 120mm
Max. output current 3.0A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 166g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot