Dehner Elektronik SYS 1121-0612-W2E Power Supply 12VDC 0.5A UK/US/AUS Adapters

Image Representative of Range

Dehner Elektronik SYS 1121-0612-W2E Power Supply 12VDC 0.5A UK/US/AUS Adapters

MPN
SYS 1121-0612-W2E
EAN-13
4251125202794
Order Code
02-4721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.58
100+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Dehner Elektronik SYS 1121-0612-W2E Mains PSU is a fixed voltage power supply outputting 12 V DC at 0.5 A. It's a stabilised PSU and includes UK, US, and AUS adapters for global compatibility. Ideal for powering small electronic devices, it ensures consistent performance with its regulated 6 W output.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Cable Length 137.00cm
Dim (L x W x H) 68 x 42 x 30 mm
EuP Status Step 2
Height 30mm
Length 68mm
Max. output current 0.5A
Maximum Input Volage 90V AC
Minimum Input Volage 264V AC
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Power 6W
Used at Indoors
Weight 140g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot