Dehner Elektronik SS 30-12VL LED Driver 30W 12V DC Surge Protection Non-Dimmable

MPN
SS 30-12VL Regular Size
EAN-13
4251125203685
Order Code
02-4713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Dehner Elektronik manufactures the SS 30-12VL Regular Size LED transformer, providing a constant voltage of 12 V DC with a power rating of 30 W and a current of 2.50 A. This LED driver includes surge and overvoltage protection, but it is not dimmable. It is typically used for powering LED strips and other similar applications where reliable and stable voltage is needed.
Type LED transformer
Output Voltage 12V DC
Max Output Power 30W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 123 x 44.6 x 19.2 mm
Height 19.2mm
IP Rating IP20
Length 123mm
Max. output current 2.50A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 2.50A
Protection Class IP20
Test mark MM;SELV; TÜV; UKCA; CE
Width 44.6mm

Reviews

Be the first to submit a review

Trustpilot